Thermal Cutoffs (Thermal Fuses)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Holding Temperature | Rated Functioning Temperature | Reset Temperature | Voltage Rating - AC | Current Rating (Amps) | Approval Agency | Maximum Temperature Limit | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,536 In Stock | 1 : $0.83000 Bulk | - | Bulk | Active | Fuse | 95°C (203°F) | 119°C (246°F) | - | 250.0 | 10 A | CCC, cUL, PSE, UL, VDE | - | Axial | |||
2,123 In Stock | 1 : $0.87000 Bulk | - | Bulk | Active | Fuse | 86°C (187°F) | 110°C (230°F) | - | 250.0 | 10 A | CCC, cUL, PSE, UL, VDE | - | Axial | |||
143 In Stock | 1 : $10.93000 Bag | - | Bag | Active | Fuse | 95°C (203°F) | 119°C (246°F) | - | 250.0 | 15 A | - | 170°C (338°F) | Cylinder, Wire Leads | |||
48 In Stock | 1 : $10.93000 Bag | - | Bag | Active | Fuse | 88°C (190°F) | 110°C (230°F) | - | 250.0 | 15 A | - | 140°C (284°F) | Cylinder, Wire Leads |