Bridge Rectifier Three Phase Standard 45 V Through Hole ISOPLUS i4-PAC™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Three Phase Standard 45 V Through Hole ISOPLUS i4-PAC™
ISOPLUS i4-PAC

FUS45-0045B

DigiKey Part Number
FUS45-0045B-ND
Manufacturer
Manufacturer Product Number
FUS45-0045B
Description
BRIDGE RECT 3P 45V 45A I4-PAC
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 45 V Through Hole ISOPLUS i4-PAC™
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
45 V
Current - Average Rectified (Io)
45 A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 15 A
Current - Reverse Leakage @ Vr
5 mA @ 45 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
i4-Pac™-5
Supplier Device Package
ISOPLUS i4-PAC™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.