VPT48-10400 | |
|---|---|
DigiKey Part Number | 237-1358-ND |
Manufacturer | |
Manufacturer Product Number | VPT48-10400 |
Description | PWR XFMR TOROIDAL 500VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Toroidal 500VA Power Transformer 115V, 230V Primary Parallel 24V, Series 48V Secondary Parallel 20.8A, Series 10.4A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPT48-10400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 24V, Series 48V | |
Current - Output (Max) | Parallel 20.8A, Series 10.4A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 500VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 140.00mm Dia x 60.00mm W | |
Height - Seated (Max) | 66.0mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 9.3 lbs (4.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.70000 | $109.70 |
| 10 | $98.54900 | $985.49 |
| 25 | $94.40640 | $2,360.16 |
| 50 | $91.38220 | $4,569.11 |
| 100 | $88.44870 | $8,844.87 |