LED Drivers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TSOT 25 Top View
IC LED DRVR RGLTR PWM 1A TSOT25
Diodes Incorporated
15,316
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.25545
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Down (Buck)
Yes
1
4.5V
40V
36V
1A
1MHz
Analog, PWM
Backlight, Lighting, Signage
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-25
8 MSOP
IC LED DRVR RGLTR PWM 1.5A 8MSOP
Diodes Incorporated
37,529
In Stock
1 : $0.60000
Cut Tape (CT)
2,500 : $0.26860
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Down (Buck)
Yes
1
4.5V
40V
36V
1.5A
1MHz
Analog, PWM
Backlight, Lighting, Signage
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
8 MSOP
IC LED DRVR RGLTR PWM 1.5A 8MSOP
Diodes Incorporated
100,635
In Stock
1 : $0.70000
Cut Tape (CT)
2,500 : $0.31971
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Down (Buck)
Yes
1
4.5V
40V
36V
1.5A
1MHz
Analog, PWM
Backlight, Lighting, Signage
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
PAM2861CBR
IC LED DRV RGLTR PWM SOT89-5
Diodes Incorporated
0
In Stock
Check Lead Time
1 : $0.61000
Cut Tape (CT)
2,500 : $0.27781
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Down (Buck)
Yes
1
4.5V
40V
36V
1.5A
1MHz
Analog, PWM
Backlight, Lighting, Signage
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-89-5/6
SOT-89-5
PAM2861CBR
IC LED DVR REGULATOR 1.5A SOT895
Diodes Incorporated
0
In Stock
Active
-
-
Tape & Reel (TR)
Active
DC DC Regulator
Step-Down (Buck)
Yes
1
4.5V
40V
-
1.5A
1MHz
Analog, PWM
Backlight, Lighting
-40°C ~ 85°C (TA)
Automotive
-
Surface Mount
SOT-89-5/6
SOT-89-5
Showing
of 5

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.