New at DigiKey
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee Panel SMA Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPX-010BSAXG

DigiKey Part Number
5448-IPX-010BSAXG-ND
Manufacturer
Manufacturer Product Number
IPX-010BSAXG
Description
ANT 2.4GHZ PATCH PANEL SMA JACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee Panel SMA Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Joymax Electronics
Series
Packaging
Box
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Panel
Number of Bands
1
VSWR
1.5
Return Loss
-14dB
Gain
7.6dBi
Power - Max
5 W
Features
-
Termination
SMA Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
1.063" (27.00mm)
Applications
Bluetooth, ISM, Wi-Fi, Zigbee
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$33.80000$33.80
10$32.16100$321.61
25$30.67720$766.93
100$29.32360$2,932.36
Manufacturers Standard Package