BYV28-100-TAP | |
|---|---|
DigiKey Part Number | BYV28-100-TAPGICT-ND - Cut Tape (CT) BYV28-100-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYV28-100-TAP |
Description | DIODE AVALANCHE 100V 3.5A SOD64 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3.5A Through Hole SOD-64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.19700 | $11.97 |
| 100 | $0.80300 | $80.30 |
| 500 | $0.65062 | $325.31 |
| 1,000 | $0.58752 | $587.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.54945 | $1,373.62 |
| 5,000 | $0.48799 | $2,439.95 |
| 7,500 | $0.48000 | $3,600.00 |