AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56 In Stock | 1 : $13.74000 Bulk | Tariff may apply if shipping to the United States | Bulk | Not For New Designs | Enclosed | 1 | 80 ~ 305 VAC, 110 ~ 430 VDC | 12V | - | - | - | 6.7A | 80 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 4-DIP Module | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | - | 60335-1; 62368-1 | |||
345 In Stock | 1 : $22.80000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 80 ~ 305 VAC, 113 ~ 431 VDC | 12V | - | - | - | 6.7A | 80 W | Household Appliances, ITE (Commercial) | Universal Input | -30°C ~ 80°C (With Derating) | 92% | Through Hole | 4-DIP Module | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | CB, CE, cURus, EAC | - | |||
5 In Stock | 1 : $24.50000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 12V | - | - | - | 5.42A | 65 W | Household Appliances, Medical | - | -30°C ~ 80°C (With Derating) | 92.5% | Through Hole | 4-DIP Module | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | CB, CE, cURus, EAC, TUV | - | |||
98 In Stock | 1 : $23.40000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Enclosed | 1 | 90 ~ 305 VAC | 12V | - | - | - | 5.42A | 65 W | ITE (Commercial) | Universal Input | -40°C ~ 90°C (With Derating) | 91% | Surface Mount | 7-SMD Module, 6 Leads | 3.11" L x 1.61" W x 1.22" H (79.0mm x 40.8mm x 31.0mm) | CE, cURus, IECEE CB Scheme | 62368-1 | |||
20 In Stock | 1 : $25.30000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 5.8A | 70 W | Household Appliances, ITE (Commercial) | Universal Input | -30°C ~ 80°C (With Derating) | 90% | Through Hole | 6-DIP Module | 3.00" L x 2.00" W x 1.14" H (76.2mm x 50.8mm x 29.0mm) | CE, cURus, FCC | 60335-1; 62368-1 | |||
41 In Stock | 1 : $27.60000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 12V | - | - | - | 6.7A | 80 W | Household Appliances, Medical | - | -30°C ~ 80°C (With Derating) | 92% | Through Hole | 4-DIP Module | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | CB, CE, cURus, EAC, TUV | - | |||
2 In Stock | 1 : $29.57000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 5.8A | 70 W | Household Appliances, ITE (Commercial) | Universal Input | -30°C ~ 80°C (With Derating) | 90% | Through Hole | 6-DIP Module | 3.14" L x 2.17" W x 1.20" H (79.8mm x 55.2mm x 30.5mm) | CE, cURus, DEMKO, FCC | 60335-1; 62368-1 | |||
11 In Stock | 1 : $39.70000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | 10.8A | 130 W | Medical | Universal Input | -30°C ~ 70°C (With Derating) | 93% | - | - | - | - | - | |||
40 In Stock | 1 : $44.99000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 5.8A | 70 W | Household Appliances, ITE (Commercial) | Universal Input | -30°C ~ 80°C (With Derating) | 90% | Through Hole | 6-DIP Module | 3.00" L x 2.00" W x 1.14" H (76.2mm x 50.8mm x 29.0mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
36 In Stock | 1 : $51.18000 Box | - | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | 6.7A | 80 W | Household Appliances, ITE (Commercial) | DC Input Capable, Universal Input | -30°C ~ 80°C (With Derating) | 89% | Through Hole | 6-DIP Module | 3.00" L x 2.00" W x 1.41" H (76.2mm x 50.8mm x 35.8mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
39 In Stock | 1 : $51.29000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 5.8A | 70 W | Household Appliances, ITE (Commercial) | Universal Input | -30°C ~ 80°C (With Derating) | 90% | Through Hole | 6-DIP Module | 3.14" L x 2.17" W x 1.20" H (79.8mm x 55.2mm x 30.5mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
4 In Stock | 1 : $74.02000 Box | - | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 12V | - | - | - | 5.42A | 65 W | ITE (Commercial), Medical | DC Input Capable, Universal Input | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 6-DIP Module, 5 Leads | 3.20" L x 2.20" W x 1.20" H (81.3mm x 55.9mm x 30.5mm) | CB, CE, CSA, cURus, UKCA | 60601-1; 62368-1 | |||
13 In Stock | 1 : $83.09000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | 5.83A | 70 W | ITE (Commercial) | Baseplate, Universal Input | -40°C ~ 85°C (With Derating) | 88% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.67" H (61.0mm x 57.9mm x 17.0mm) | CE, cURus, FCC | 62368-1 | |||
5 In Stock | 1 : $92.97000 Box | - | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | 8.333A | 100 W | Industrial, ITE (Commercial) | - | -40°C ~ 85°C | 93% | Through Hole | - | 3.50" L x 2.50" W x 1.08" H (89.0mm x 63.5mm x 27.5mm) | CE, cURus, UKCA | 62368-1 | |||
1 In Stock | 1 : $95.27000 Bulk | - | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | 5.45A | 65 W | ITE (Commercial) | Adjustable Output, Universal Input | -10°C ~ 70°C (With Derating) | 93% | Through Hole | 4-DIP Module | 2.30" L x 1.00" W x 1.08" H (58.5mm x 25.4mm x 27.5mm) | CE, cURus, DEMKO, UKCA | 62368-1 | |||
86 In Stock | 1 : $98.24000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | 6.67A | 80 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 88% | Through Hole | 4-DIP Module | 3.60" L x 1.80" W x 1.10" H (91.4mm x 45.7mm x 28.0mm) | CE | 62368-1 | |||
48 In Stock | 1 : $100.76000 Box | - | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 8.33A | 100 W | ITE (Commercial), Medical | PFC, Universal Input | -30°C ~ 70°C (With Derating) | 92.5% | Through Hole | 7-DIP Module | 4.29" L x 2.30" W x 1.38" H (109.0mm x 58.5mm x 35.0mm) | CB, CE, cURus | 60601-1; 60950-1; 62368-1 | |||
13 In Stock | 1 : $102.20000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | 5.83A | 70 W | ITE (Commercial) | Adjustable Output, Universal Input | -40°C ~ 85°C (With Derating) | 88% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.67" H (61.0mm x 57.9mm x 17.0mm) | CE, cURus, UKCA | 62368-1 | |||
36 In Stock | 1 : $102.70000 Box | - | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 12.5A | 150 W | ITE (Commercial), Medical | Adjustable Output, PFC, Universal Input | -30°C ~ 70°C (With Derating) | 93% | Through Hole | 7-DIP Module | 4.29" L x 2.30" W x 1.38" H (109.0mm x 58.5mm x 35.0mm) | CB, CE, cURus | 60601-1; 60950-1; 62368-1 | |||
20 In Stock 11 Marketplace | 1 : $105.02000 Tray 1 : $213.43000 Retail Package | Tariff may apply if shipping to the United States | Tray Retail Package | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | 6.25A | 75 W | ITE (Commercial) | Baseplate, Universal Input | -40°C ~ 85°C (With Derating) | 88% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.67" H (61.0mm x 57.9mm x 17.0mm) | CB, TUV, UL | 62368-1 | |||
10 In Stock | 1 : $116.54000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | 5.83A | 70 W | ITE (Commercial) | Adjustable Output, Heat Sink, Universal Input | -40°C ~ 85°C (With Derating) | 88% | Through Hole | Half Brick | 2.39" L x 2.28" W x 1.46" H (60.7mm x 58.0mm x 37.0mm) | CE, cURus, UKCA | 62368-1 | |||
3 In Stock | 1 : $125.45000 Box | - | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | 12.5A | 150 W | Industrial, ITE (Commercial) | - | -40°C ~ 85°C | 93% | Through Hole | - | 3.50" L x 2.50" W x 1.09" H (88.9mm x 63.5mm x 27.7mm) | CE, cURus, UKCA | 62368-1 | |||
28 In Stock | 1 : $143.17000 Box | - | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | 8.33A | 100 W | Medical | Adjustable Output, PFC, Remote On/Off, Universal Input | -30°C ~ 70°C (With Derating) | 90% | Through Hole | 7-DIP Module | 3.30" L x 2.30" W x 1.38" H (83.9mm x 58.5mm x 35.0mm) | CE, cURus, UKCA | 60601-1 | |||
143 In Stock | 1 : $148.11000 Box | - | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | 8.4A | 100 W | ITE (Commercial) | Universal Input | -40°C ~ 100°C (With Derating) | 85% | Through Hole | 7-DIP Module | 2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
5 In Stock | 1 : $148.99000 Retail Package | - | Retail Package | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | 12.5A | 150 W | ITE (Commercial), Medical | Adjustable Output, PFC, Remote On/Off, Universal Input | -30°C ~ 70°C (With Derating) | 93% | Through Hole | 7-DIP Module | 4.29" L x 2.30" W x 1.38" H (109.0mm x 58.5mm x 35.0mm) | CB, CE, UL | 60601-1; 60950-1 |