Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 1.4A 36V - 57V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 1.4A 36V - 57V Input
AG9903LP

AG9905LP

DigiKey Part Number
5061-AG9905LP-ND
Manufacturer
Manufacturer Product Number
AG9905LP
Description
ISOLATED POE PD MODULE 5V 7W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 1.4A 36V - 57V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated PoE (Power over Ethernet) Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
57V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.4A
Power (Watts)
12 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
0.85" L x 0.57" W x 0.36" H (21.7mm x 14.4mm x 9.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$9.75000$9.75
10$9.50000$95.00
50$9.25000$462.50
100$9.00000$900.00
200$8.75005$1,750.01
500$8.60002$4,300.01
1,000$8.00005$8,000.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.