12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-1250 F2

DigiKey Part Number
3164-PS-1250F2-ND
Manufacturer
Manufacturer Product Number
PS-1250 F2
Description
BATTERY LEAD ACID 12V 5AH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
3.54" L x 2.76" W x 3.98" H (89.9mm x 70.1mm x 101.1mm)
Termination Style
Spade, .250" (6.3mm)
Discharge Rate
20Hr
Shelf Life
12 Months
Standard Charge Current
250mA
Standard Charge Time
20Hrs
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$23.97000$23.97
10$19.85300$198.53
50$17.40100$870.05
100$16.44060$1,644.06
250$15.25192$3,812.98
500$14.41010$7,205.05
Manufacturers Standard Package