Cable Assembly Coaxial 1.85mm to 1.85mm 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT300-VM1VF1-12INCH

DigiKey Part Number
3546-WT300-VM1VF1-12INCH-ND
Manufacturer
Manufacturer Product Number
WT300-VM1VF1-12INCH
Description
COAX CBL 1.85MM TO 1.85MM 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WITHWAVE CO LTD
Series
Packaging
Case
Part Status
Active
Style
1.85mm to 1.85mm
1st Connector
1.85mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.85mm Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
67 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Withwave Co., Ltd
A separate $80.00 flat rate shipping fee will apply
All prices are in USD
Case
QuantityUnit PriceExt Price
1$724.20000$724.20
10$688.00000$6,880.00
25$651.70000$16,292.50
50$615.50000$30,775.00