JFET N-Channel 40 V 10 mA 400 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSK170B TO-92 3L ROHS

DigiKey Part Number
4004-LSK170BTO-923LROHS-ND
Manufacturer
Manufacturer Product Number
LSK170B TO-92 3L ROHS
Description
JFET N-CH 40V 10MA TO92
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 10 mA 400 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Drain to Source Voltage (Vdss)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
6 mA @ 10 V
Current Drain (Id) - Max
10 mA
Voltage - Cutoff (VGS off) @ Id
200 mV @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
20pF @ 15V
Power - Max
400 mW
Operating Temperature
-55°C ~ 135°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,046
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.12000$7.12
10$4.81200$48.12
100$3.50460$350.46
500$2.94776$1,473.88
1,000$2.93750$2,937.50
Manufacturers Standard Package