New Product
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Puck SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPF-GP04SA4B-P300

DigiKey Part Number
5448-PPF-GP04SA4B-P300-ND
Manufacturer
Manufacturer Product Number
PPF-GP04SA4B-P300
Description
ANT GNSS L1 L2 L5 ACTIVE PUCK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Puck SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Joymax Electronics
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.176GHz, 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
1.164GHz ~ 1.189GHz, 1.217GHz ~ 1.238GHz, 1.559GHz ~ 1.563GHz, 1.565GHz ~ 1.586GHz, 1.596GHz ~ 1.608GHz
Antenna Type
Puck
Number of Bands
5
VSWR
1.6, 1.4, 1.2, 1.2, 1.3
Return Loss
-12.7dB, -15.6dB, -20.8dB, -20.8dB, -17.7dB
Gain
33dBi, 33dBi, 30dBi, 32dBi, 32dBi
Features
Cable - 3m, LNA, Filter
Termination
SMA Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Magnetic
Height (Max)
0.642" (16.30mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$35.81000$35.81
10$34.08100$340.81
25$32.50800$812.70
100$31.07360$3,107.36
Manufacturers Standard Package