VC23FS001 | |
|---|---|
DigiKey Part Number | 3546-VC23FS001-ND |
Manufacturer | |
Manufacturer Product Number | VC23FS001 |
Description | Vertical Launch 0.8 mm (Part #: |
Customer Reference | |
Detailed Description | 0.8mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 145 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $752.00000 | $752.00 |
| 10 | $714.40000 | $7,144.00 |
| 25 | $676.80000 | $16,920.00 |
| 50 | $639.20000 | $31,960.00 |