CL10B104MB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1941-2-ND - Tape & Reel (TR) 1276-1941-1-ND - Cut Tape (CT) 1276-1941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B104MB8NNNC |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104MB8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02700 | $0.27 |
| 50 | $0.01760 | $0.88 |
| 100 | $0.01500 | $1.50 |
| 500 | $0.01056 | $5.28 |
| 1,000 | $0.00920 | $9.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.00718 | $28.72 |
| 8,000 | $0.00643 | $51.44 |
| 12,000 | $0.00606 | $72.72 |
| 20,000 | $0.00564 | $112.80 |
| 28,000 | $0.00540 | $151.20 |
| 40,000 | $0.00517 | $206.80 |
| 48,000 | $0.00506 | $242.88 |
| 96,000 | $0.00469 | $450.24 |
| 100,000 | $0.00467 | $467.00 |