6 (5 + 1 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Dual End
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

836

DigiKey Part Number
36-836-ND
Manufacturer
Manufacturer Product Number
836
Description
TERM LUG STRIP 6POS 0.375" DUAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 (5 + 1 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Dual End
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Lug Strip
Terminal Type
Terminal Lug, Dual End
Number of Positions
6 (5 + 1 Ground)
Pitch
0.375" (9.53mm)
Number of Rows
1
Row Spacing
-
Board Size
2.250" L x 0.375" W x 0.062" H (57.15mm x 9.53mm x 1.57mm)
Material - Board
XP Phenolic
Features
Standard Strip
Material Flammability Rating
-
Contact Finish
Tin
Contact Material
Brass
Mounting Hole Diameter
0.140" (3.56mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 831
Factory Stock: 1,100
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.41000$2.41
10$1.82500$18.25
25$1.63680$40.92
100$1.63000$163.00
1,000$1.17000$1,170.00
2,500$1.09000$2,725.00
Manufacturers Standard Package