RT3301AF260Q | |
|---|---|
DigiKey Part Number | 141-RT3301AF260QTR-ND - Tape & Reel (TR) 141-RT3301AF260QCT-ND - Cut Tape (CT) 141-RT3301AF260QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT3301AF260Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount, Reverse |
Datasheet | Datasheet |
EDA/CAD Models | RT3301AF260Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.30200 | $3.02 |
| 25 | $0.28280 | $7.07 |
| 100 | $0.25310 | $25.31 |
| 250 | $0.23456 | $58.64 |
| 500 | $0.22136 | $110.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.20903 | $209.03 |
| 2,000 | $0.19767 | $395.34 |
| 3,000 | $0.19150 | $574.50 |
| 5,000 | $0.18422 | $921.10 |
| 7,000 | $0.17973 | $1,258.11 |
| 10,000 | $0.17524 | $1,752.40 |