New Product
RF ANTENNA 2G, 3G, 4G, 5G, C-Band, CBRS, GNSS, LTE, LTE-M, NB-IoT, Wi-Fi, WLAN Dome RP-SMA (2), SMA (5) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHF-168A9SNB-Q200

DigiKey Part Number
5448-PHF-168A9SNB-Q200-ND
Manufacturer
Manufacturer Product Number
PHF-168A9SNB-Q200
Description
ANT 9X9 MIMO LTE WIFI GNSS L1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, C-Band, CBRS, GNSS, LTE, LTE-M, NB-IoT, Wi-Fi, WLAN Dome RP-SMA (2), SMA (5) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Joymax Electronics
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 761MHz, 892MHz, 1.575GHz 1.955GHz, 2.45GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz~960MHz, 1.559GHz ~ 1.608GHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Dome
Number of Bands
10
VSWR
2.5, 2.3, 2.2, 2.0, 1.6, 3.9, 2.7, 1.9, 2.9, 1.4
Return Loss
-7.4dB, -8.1dB, -8.5dB, -9.5dB, -12.7dB, -4.6dB, -6.8dB, -10.2dB, -6.2dB, -15.6dB
Gain
1.7dBi, 5.0dBi, 4.2dBi, 6.0dBi, 6.6dBi, 4.6dBi, 3.8dBi, 4.6dBi, 3.4dBi, 29dBi
Power - Max
5 W
Features
Cable - 2m
Termination
RP-SMA (2), SMA (5)
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Panel Mount
Height (Max)
3.346" (85.00mm)
Applications
2G, 3G, 4G, 5G, C-Band, CBRS, GNSS, LTE, LTE-M, NB-IoT, Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$158.82000$158.82
10$151.49300$1,514.93
25$144.80880$3,620.22
Manufacturers Standard Package