Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 171.5mm L x 198mm H Ball 353.0 CFM (9.88m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2E133-AM47-A3

DigiKey Part Number
381-2634-ND
Manufacturer
Manufacturer Product Number
D2E133-AM47-A3
Description
FAN BLWR CENT 172X254MM 230VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 171.5mm L x 198mm H Ball 353.0 CFM (9.88m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Rectangular/Rounded - 171.5mm L x 198mm H
Width
254.0mm
Air Flow
353.0 CFM (9.88m³/min)
Static Pressure
0.401 in H2O (100.0 Pa)
Bearing Type
Ball
Fan Type
Blower, Centrifugal
Features
Capacitor, Thermal Overload Protection (TOP)
Noise
55.0dB(A)
Power (Watts)
200W
RPM
1800 RPM
Termination
4 Wire Leads
Ingress Protection
IP44
Operating Temperature
-13 ~ 77°F (-25 ~ 25°C)
Approval Agency
CCC, CE, UL
Weight
7.8 lbs (3.5 kg)
Current Rating (Amps)
0.880A
Voltage Range
-
Material - Frame
Steel
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$419.73000$419.73
10$331.43300$3,314.33
30$312.83733$9,385.12
Manufacturers Standard Package