VC03FS001C1 | |
|---|---|
DigiKey Part Number | 3546-VC03FS001C1-ND |
Manufacturer | |
Manufacturer Product Number | VC03FS001C1 |
Description | Non-Magnetic Connector / Vertica |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Non-Magnetic | |
Housing Color | Gold | |
Center Contact Material | Beryllium Copper | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.60000 | $66.60 |
| 10 | $63.20000 | $632.00 |
| 25 | $59.90000 | $1,497.50 |
| 50 | $56.60000 | $2,830.00 |