Charger IC Lithium Ion/Polymer 8-ESOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPB4056A20-ES1R

DigiKey Part Number
5503-TPB4056A20-ES1RTR-ND - Tape & Reel (TR)
5503-TPB4056A20-ES1RCT-ND - Cut Tape (CT)
5503-TPB4056A20-ES1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPB4056A20-ES1R
Description
LINEAR BATTERY CHARGER 1 CELL 8-
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-ESOP
Datasheet
 Datasheet
EDA/CAD Models
TPB4056A20-ES1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
26.5V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-ESOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,125
cms-incoming-leadtime-link
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.33900$3.39
25$0.30240$7.56
100$0.26250$26.25
250$0.24344$60.86
500$0.23194$115.97
1,000$0.22247$222.47
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19759$790.36
Manufacturers Standard Package