Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,833 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.10403 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 30 µA @ 10 V | 20pF @ 10V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMD3 | 125°C (Max) | ||
2,299 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.04552 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 30 µA @ 10 V | 16pF @ 10V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | 125°C | ||
0 In Stock | 3,000 : $0.08695 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) | Obsolete | Schottky | 20 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 30 µA @ 10 V | 20pF @ 10V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | 125°C (Max) |