2 Headers, Receptacles, Female Sockets

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Current Rating (Amps)
Voltage Rating
1,000
Marketplace
10 : $0.61000
Bulk
-
Bulk
Active
Header
Precision
2
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
29.5µin (0.75µm)
0.098" (2.50mm)
0.157" (4.00mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
10 : $0.97000
Bulk
-
Bulk
Active
Header
Precision
2
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
29.5µin (0.75µm)
0.098" (2.50mm)
0.157" (4.00mm)
-40°C ~ 163°C
UL94 V-0
Gold
1.5A
60VDC
Showing
of 2

2 Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.