Headers, Male Pins
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,271 In Stock | 1 : $0.47000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
1,882 In Stock | 1 : $0.79000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
10,067 In Stock | 1 : $1.20000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
11,726 In Stock | 1 : $1.25000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
3,347 In Stock | 1 : $1.37000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
269 In Stock | 1 : $1.48000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
1,299 In Stock | 1 : $0.99000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
11,729 In Stock | 1 : $1.07000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
5,824 In Stock | 1 : $1.10000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
1,920 In Stock | 1 : $1.20000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
333 In Stock | 1 : $1.25000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
11,668 In Stock | 1 : $1.31000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
983 In Stock | 1 : $1.63000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
747 In Stock | 1 : $1.71000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
755 In Stock | 1 : $1.74000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
596 In Stock | 1 : $2.01000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
6,401 In Stock | 1 : $2.36000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
2,072 In Stock | 1 : $2.94000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.190" (4.83mm) | 0.535" (13.59mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
1,997 In Stock | 1 : $1.29000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
174 In Stock | 1 : $1.93000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
216 In Stock | 1 : $2.22000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
3,900 In Stock | 1 : $2.59000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 15 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock 2,000 Marketplace Check Lead Time | 12,000 : $0.51764 Bag 150 : $0.51000 Bulk | Tariff may apply if shipping to the United States | Bulk Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 800 Marketplace Check Lead Time | 4,800 : $0.67977 Bag 65 : $1.10000 Bulk | - | Bulk Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 262 Marketplace Check Lead Time | 6,400 : $0.92519 Bag 60 : $1.24000 Bulk | - | Bulk Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - |