LED Drivers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124 In Stock | 1 : $28.63000 Box | Tariff may apply if shipping to the United States | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 24 ~ 42V | 550mA | 23 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | |||
83 In Stock | 1 : $30.55000 Box | Tariff may apply if shipping to the United States | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 550mA | 23 W | - | ELV, Triac | OCP, OTP, SCP | IP20, NEMA 410 | -30°C ~ 90°C | 87% | Wire Leads | 4.20" L x 2.37" W x 0.99" H (106.7mm x 60.3mm x 25.2mm) | cUL, UL, cRUcs, FC, CE, CB | |||
19 In Stock | 1 : $23.90000 Box | Tariff may apply if shipping to the United States | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 23.1 ~ 42V | 600mA | 25 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -35°C ~ 70°C | 85.5% | Wire Leads | 5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm) | CB, CCC, CE, cURus, ENEC, PSE | |||
335 In Stock | 1 : $28.63000 Box | Tariff may apply if shipping to the United States | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 24 ~ 42V | 620mA | 26 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | |||
44 In Stock | 1 : $36.16000 Box | - | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 277VAC | 20 ~ 40V | 620mA | 25 W | - | Analog | OCP, OVP, SCP | IP66, NEMA 4 | - | 84% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus |