Voltage Regulators - DC DC Switching Regulators

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
AL9910A-5SP-13
IC REG BUCK ADJ 5A 8SO
Diodes Incorporated
33,303
In Stock
1 : $2.15000
Cut Tape (CT)
4,000 : $1.08582
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
5A
570kHz
Yes
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
AL9910A-5SP-13
IC REG BUCK ADJ 5A 8SO
Diodes Incorporated
130
In Stock
1 : $2.15000
Cut Tape (CT)
4,000 : $1.08582
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
5A
100kHz ~ 2.2MHz
Yes
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
AL9910A-5SP-13
IC REG BUCK ADJ 5A 8SO
Diodes Incorporated
9,369
In Stock
60,000
Factory
1 : $2.61000
Cut Tape (CT)
4,000 : $1.33900
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
5A
100kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
AL9910A-5SP-13
IC REG BUCK ADJ 5A 8SO
Diodes Incorporated
3,761
In Stock
1 : $2.61000
Cut Tape (CT)
4,000 : $1.33900
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
5A
570kHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
AL9910A-5SP-13
IC REG BUCK ADJ 5A 8SO
Diodes Incorporated
3,659
In Stock
1 : $2.15000
Cut Tape (CT)
4,000 : $1.08582
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
5A
500kHz, 100kHz ~ 2.2MHz
Yes
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
AL9910A-5SP-13
IC REG BUCK ADJ 5A 8SO
Diodes Incorporated
605
In Stock
1 : $2.61000
Cut Tape (CT)
4,000 : $1.33900
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
5A
100kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
Showing
of 6

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.