CL31B475KAHNFNE | |
|---|---|
DigiKey Part Number | 1276-3177-2-ND - Tape & Reel (TR) 1276-3177-1-ND - Cut Tape (CT) 1276-3177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B475KAHNFNE |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B475KAHNFNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.11100 | $1.11 |
| 50 | $0.07860 | $3.93 |
| 100 | $0.06870 | $6.87 |
| 500 | $0.05220 | $26.10 |
| 1,000 | $0.04712 | $47.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.04294 | $85.88 |
| 4,000 | $0.03951 | $158.04 |
| 6,000 | $0.03779 | $226.74 |
| 10,000 | $0.03588 | $358.80 |
| 14,000 | $0.03477 | $486.78 |
| 20,000 | $0.03370 | $674.00 |