Audio Amplifiers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Grade | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,707 In Stock | 1 : $2.97000 Tube | - | - | Tube | Active | Class AB | 2-Channel (Stereo) or 4-Channel (Quad) | 38W x 2 @ 4Ohm; 16W x 4 @ 4Ohm | 8V ~ 20V | Depop, Short-Circuit and Thermal Protection, Standby | Through Hole | - | Automotive | 15-Multiwatt | Multiwatt-15 (Vertical, Bent and Staggered Leads) | ||
308 In Stock | 1 : $2.97000 Tube | - | - | Tube | Active | Class AB | 2-Channel (Stereo) or 4-Channel (Quad) | 35W x 2 @ 4Ohm; 10W x 4 @ 2Ohm | 8V ~ 18V | Depop, Short-Circuit and Thermal Protection, Standby | Through Hole | - | Automotive | 15-Multiwatt | Multiwatt-15 (Vertical, Bent and Staggered Leads) | ||
263 In Stock | 1 : $4.40000 Tube | - | - | Tube | Active | Class AB | 2-Channel (Stereo) | 15W x 2 @ 8Ohm | 6.5V ~ 18V | Mute, Short-Circuit and Thermal Protection, Standby | Through Hole | 0°C ~ 70°C (TA) | - | 15-Multiwatt | Multiwatt-15 (Vertical, Bent and Staggered Leads) | ||
1,280 In Stock | 1 : $4.88000 Tube | - | - | Tube | Active | Class D | 2-Channel (Stereo) | 15W x 2 @ 8Ohm | 10V ~ 30V | Mute, Short-Circuit and Thermal Protection, Shutdown | Through Hole | -40°C ~ 85°C (TA) | - | 20-PDIP | 20-DIP (0.300", 7.62mm) | ||
302 In Stock | 1 : $4.91000 Tube | - | - | Tube | Active | Class AB | 2-Channel (Stereo) | 14W x 2 @ 8Ohm | ±5V ~ 20V | Depop, Mute, Short-Circuit and Thermal Protection, Standby | Through Hole | 0°C ~ 70°C (TA) | - | 11-Multiwatt | Multiwatt-11 (Vertical, Bent and Staggered Leads) | ||
831 In Stock | 1 : $5.03000 Tube | - | - | Tube | Active | Class AB | 2-Channel (Stereo) or 4-Channel (Quad) | 43W x 2 @ 4Ohm; 12W x 4 @ 2Ohm | 8V ~ 18V | Depop, Short-Circuit and Thermal Protection, Standby | Through Hole | -40°C ~ 150°C (TJ) | Automotive | 15-Multiwatt | Multiwatt-15 (Vertical, Bent and Staggered Leads) | ||
844 In Stock | 1 : $5.08000 Tube | - | - | Tube | Active | Class AB | 2-Channel (Stereo) | 25W x 2 @ 8Ohm | ±5V ~ 25V | Depop, Mute, Short-Circuit and Thermal Protection, Standby | Through Hole | -20°C ~ 85°C (TA) | - | 11-Multiwatt | Multiwatt-11 (Vertical, Bent and Staggered Leads) | ||
511 In Stock | 1 : $5.43000 Tube | - | - | Tube | Active | Class AB | 2-Channel (Stereo) | 7W x 2 @ 8Ohm | 3V ~ 18V | Mute, Short-Circuit and Thermal Protection, Standby | Through Hole | 0°C ~ 70°C (TA) | - | 15-Multiwatt | Multiwatt-15 (Vertical, Bent and Staggered Leads) | ||
4,102 In Stock | 1 : $5.61000 Tube | - | - | Tube | Active | Class AB | 2-Channel (Stereo) or 4-Channel (Quad) | 38W x 2 @ 4Ohm; 16W x 4 @ 4Ohm | 8V ~ 22V | Short-Circuit and Thermal Protection, Standby | Through Hole | 0°C ~ 70°C (TA) | - | 15-Multiwatt | Multiwatt-15 (Vertical, Bent and Staggered Leads) | ||
941 In Stock | 1 : $7.11000 Tube | - | Tube | Active | Class AB | 2-Channel (Stereo) | 40W x 2 @ 8Ohm | 20V ~ 60V, ±10V ~ 30V | Depop, Mute, Thermal Protection | Through Hole | -20°C ~ 85°C (TA) | - | TO-220-15 | TO-220-15 Formed Leads | |||
638 In Stock | 1 : $9.81000 Tube | - | - | Tube | Active | Class AB | 2-Channel (Stereo) | 40W x 2 @ 8Ohm | 16V ~ 66V, ±8V ~ 33V | Depop, Mute, Short-Circuit and Thermal Protection, Standby | Through Hole | 0°C ~ 70°C (TA) | - | 11-Multiwatt | Multiwatt-11 (Vertical, Bent and Staggered Leads) | ||
133 In Stock | 1 : $12.15000 Tube | - | - | Tube | Active | Class AB | 2-Channel (Stereo) | 30W x 2 @ 8Ohm | ±8V ~ 33V | Depop, Mute, Short-Circuit and Thermal Protection, Standby | Through Hole | -20°C ~ 85°C (TA) | - | Multiwatt-11 (Vertical, Bent and Staggered Leads) | Multiwatt-11 (Vertical, Bent and Staggered Leads) | ||
102 In Stock 709 Marketplace | 1 : $5.19000 Tube 86 : $3.50000 Bulk | - | - | Bulk Tube | Active | Class AB | 2-Channel (Stereo) | 6W x 2 @ 4Ohm | 9.5V ~ 18V | Mute, Standby, Thermal Protection | Through Hole | -40°C ~ 85°C (TA) | - | 20-PDIP | 20-DIP (0.300", 7.62mm) | ||
1,469 In Stock | 1 : $5.50000 Tube | - | - | Tube | Active | Class AB | 2-Channel (Stereo) or 4-Channel (Quad) | 40W x 2 @ 4Ohm; 12W x 4 @ 2Ohm | 8V ~ 18V | Depop, Short-Circuit and Thermal Protection, Standby | Through Hole | -40°C ~ 150°C (TJ) | Automotive | 15-Multiwatt | Multiwatt-15 (Vertical, Bent and Staggered Leads) | ||
179 In Stock | 1 : $5.75000 Tube | - | - | Tube | Active | Class D | 1-Channel (Mono) or 2-Channel (Stereo) | 20W x 1 @ 8Ohm; 10W x 2 @ 8Ohm | 10V ~ 26V | Depop, Mute, Short-Circuit and Thermal Protection, Shutdown | Through Hole | -40°C ~ 85°C (TA) | - | 20-PDIP | 20-DIP (0.300", 7.62mm) | ||
2,169 In Stock | 1 : $10.65000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | Class AB | 1-Channel (Mono) or 2-Channel (Stereo) | 150W x 1 @ 1Ohm; 75W x 2 @ 2Ohm | 8V ~ 18V | Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Standby | Through Hole | -55°C ~ 150°C (TJ) | - | 27-Flexiwatt (Vertical) | 27-Flexiwatt, Formed Leads | ||
917 In Stock | 1 : $10.50000 Tube | - | - | Tube | Active | Class AB | 2-Channel (Stereo) | 25W x 2 @ 8Ohm | ±5V ~ 25V | Depop, Mute, Short-Circuit and Thermal Protection, Standby | Through Hole | -20°C ~ 85°C (TA) | - | 11-Multiwatt | Multiwatt-11 (Vertical, Bent and Staggered Leads) | ||
0 In Stock Check Lead Time | 1 : $7.42000 Tube | - | Tube | Active | Class AB | 2-Channel (Stereo) | 22W x 2 @ 4Ohm | 20V ~ 64V, ±10V ~ 32V | Depop, Mute, Short-Circuit and Thermal Protection | Through Hole | -20°C ~ 85°C (TA) | - | TO-220-15 Isolated | TO-220-15 Isolated Tab, Formed Leads |