ESP32-C3-WROOM-02-N4 | |
|---|---|
DigiKey Part Number | 1965-ESP32-C3-WROOM-02-N4TR-ND - Tape & Reel (TR) 1965-ESP32-C3-WROOM-02-N4CT-ND - Cut Tape (CT) 1965-ESP32-C3-WROOM-02-N4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-C3-WROOM-02-N4 |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-C3-WROOM-02-N4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -105dBm | |
Serial Interfaces | GPIO, I2C, I2S, SPI, JTAG, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32-C3 | |
Memory Size | 4MB Flash, 400kB SRAM, 384kB ROM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 82mA ~ 84mA | |
Current - Transmitting | 280mA ~ 345mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 19-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.38000 | $3.38 |
| 10 | $2.92100 | $29.21 |
| 25 | $2.76000 | $69.00 |
| 100 | $2.53910 | $253.91 |
| 250 | $2.40664 | $601.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $1.90000 | $1,235.00 |