Temperature Sensor Digital, Infrared (IR) -40°C ~ 125°C 14 b 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP007AIYZFR

DigiKey Part Number
296-40675-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMP007AIYZFR
Description
SENSOR DIGITAL -40C-125C 8DSBGA
Customer Reference
Detailed Description
Temperature Sensor Digital, Infrared (IR) -40°C ~ 125°C 14 b 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TMP007AIYZFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Infrared (IR)
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.5V ~ 5.5V
Resolution
14 b
Features
One-Shot, Output Switch, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C
Test Condition
-40°C ~ 125°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-UFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.