Carbon Dioxide (CO2), Humidity, NOx, Particulate Matter, Temperature, VOC Sensor I2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Carbon Dioxide (CO2), Humidity, NOx, Particulate Matter, Temperature, VOC Sensor I2C
Sensirion’s Environmental Sensor Node
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

SEN66-SIN-T

DigiKey Part Number
1649-SEN66-SIN-T-ND
Manufacturer
Manufacturer Product Number
SEN66-SIN-T
Description
SENSOR CO2,RH,NOX,PM,TMP,VOC I2C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2), Humidity, NOx, Particulate Matter, Temperature, VOC Sensor I2C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tray
Part Status
Active
Type
Carbon Dioxide (CO2), Humidity, NOx, Particulate Matter, Temperature, VOC
Accuracy
-
Output
I2C
Operating Temperature
-10°C ~ 50°C
Voltage - Supply
3.15V ~ 3.45V
Current - Supply
350mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,555
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$58.55000$58.55
5$54.07800$270.39
10$52.41100$524.11
25$50.41680$1,260.42
60$48.71183$2,922.71
120$47.48717$5,698.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.