AD21F21FS1 | |
|---|---|
DigiKey Part Number | 3546-AD21F21FS1-ND |
Manufacturer | |
Manufacturer Product Number | AD21F21FS1 |
Description | COAX ADAPT DIN COAX TO DIN COAX |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector DIN Coax Receptacle, Female Socket To DIN Coax Receptacle, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | DIN Coax Receptacle, Female Socket | |
Convert To (Adapter End) | DIN Coax Receptacle, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.20000 | $53.20 |
| 5 | $51.60000 | $258.00 |
| 10 | $50.50000 | $505.00 |