Slide Switches

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Search Entry
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
V80212MS02Q
SWITCH SLIDE DPDT 10A 125V
C&K
1,657
In Stock
1 : $8.26000
Bulk
-
Bulk
Active
DPDT
Not Specified
On-On (Line Voltage Selector)
10A (AC), 4A (DC)
125 V
30 V
Screwdriver Slot
Flush
Copper
Silver
Through Hole
PC Pin
115V-230V Marking
-30°C ~ 85°C
V80212MS02QE
SWITCH SLIDE DPDT 10A 125V
C&K
1,006
In Stock
1 : $9.66000
Bulk
-
Bulk
Active
DPDT
Not Specified
On-On (Line Voltage Selector)
10A (AC), 4A (DC)
125 V
30 V
Screwdriver Slot
Flush
Copper
Silver
Through Hole
PC Pin
115V-230V Marking, Epoxy Sealed Terminals
-30°C ~ 85°C
S202121MS02Q
SWITCH SLIDE DPDT 6A 125V
C&K
2,275
In Stock
1 : $6.21000
Bulk
-
Bulk
Active
DPDT
Not Specified
On-On (Line Voltage Selector)
6A (AC), 1A (DC)
125 V
125 V
Screwdriver Slot
1.27mm
Copper
Silver
Through Hole
PC Pin
115V-230V Marking
-30°C ~ 65°C
X22205A-437W
SWITCH SLIDE DPDT 16A 250V
Bulgin
199
In Stock
1 : $6.63000
Bulk
-
Bulk
Active
DPDT
Not Specified
On-On (Line Voltage Selector)
16A (AC)
250 V
-
Standard
1.00mm
-
-
Through Hole
PC Pin
115V-230V Marking
-
V80212S205Q
SWITCH SLIDE DPDT 10A 125V
C&K
783
In Stock
1 : $8.78000
Bulk
-
Bulk
Active
DPDT
Not Specified
On-On (Line Voltage Selector)
10A (AC), 4A (DC)
125 V
30 V
Screwdriver Slot
Flush
Copper
Silver
Panel Mount, Snap-In
Quick Connect - 0.110" (2.8mm)
115V-230V Marking
-30°C ~ 85°C
V80212MA08Q
SWITCH SLIDE DPDT 10A 125V
C&K
261
In Stock
1 : $9.54000
Tray
-
Tray
Active
DPDT
Not Specified
On-On (Line Voltage Selector)
10A (AC), 4A (DC)
125 V
30 V
Screwdriver Slot
Flush
Copper
Silver
Through Hole, Right Angle
PC Pin
115V-230V Marking
-30°C ~ 85°C
46206LFRX
SWITCH SLIDE DPDT 3A 125V
Switchcraft Inc.
1,035
In Stock
1 : $4.68000
Bulk
-
Bulk
Active
DPDT
Non-Shorting (BBM)
On-On (Line Voltage Selector)
3A (AC), 500mA (DC)
125 V
125 V
Screwdriver Slot
Flush
Copper Alloy
-
Panel Mount
Solder Lug
115V-230V Marking
-20°C ~ 70°C
S202121SS03Q
SWITCH SLIDE DPDT 6A 125V
C&K
206
In Stock
1 : $6.29000
Bulk
-
Bulk
Active
DPDT
Not Specified
On-On (Line Voltage Selector)
6A (AC), 1A (DC)
125 V
125 V
Screwdriver Slot
1.27mm
Copper
Silver
Panel Mount
Solder Lug
115V-230V Marking
-30°C ~ 65°C
SWITCH SLIDE DPDT 16A 250V
SWITCH SLIDE DPDT 16A 250V
Bulgin
0
In Stock
270
Marketplace
Check Lead Time
1,000 : $4.80135
Bulk
20 : $4.52000
Bulk
-
Bulk
Bulk
Active
DPDT
Not Specified
On-On (Line Voltage Selector)
16A (AC)
250 V
-
Standard
1.00mm
-
-
Panel Mount
Quick Connect - 0.110" (2.8mm)
115V-230V Marking
-
V70213SS05Q
SWITCH SLIDE SPDT 10A 125V
C&K
43
In Stock
1 : $6.40000
Tray
-
Tray
Active
SPDT
Not Specified
On-On (Line Voltage Selector)
10A (AC), 4A (DC)
125 V
30 V
Screwdriver Slot
Flush
Copper
Silver
Panel Mount
Quick Connect - 0.110" (2.8mm)
115V-230V Marking, Epoxy Sealed Terminals
-30°C ~ 85°C
V80213SS05Q
SWITCH SLIDE DPDT 10A 125V
C&K
12
In Stock
1 : $10.27000
Tray
-
Tray
Active
DPDT
Not Specified
On-On (Line Voltage Selector)
10A (AC), 4A (DC)
125 V
30 V
Screwdriver Slot
Flush
Copper
Silver
Panel Mount
Quick Connect - 0.110" (2.8mm)
115V-230V Marking, Epoxy Sealed Terminals
-30°C ~ 85°C
Showing
of 11

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.