Ultraviolet (UV) Emitter 365nm 3.6V 60mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

153283367A212

DigiKey Part Number
732-153283367A212TR-ND - Tape & Reel (TR)
732-153283367A212CT-ND - Cut Tape (CT)
732-153283367A212DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
153283367A212
Description
WL-SUTW SMT ULTRAVIOLET TOPLED W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 365nm 3.6V 60mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
153283367A212 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
60mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
365nm
Voltage - Forward (Vf) (Typ)
3.6V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 65°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,882
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.34000$3.40
100$0.31000$31.00
250$0.29000$72.50
500$0.21420$107.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20160$806.40
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.