RLB0913-683K | |
|---|---|
DigiKey Part Number | RLB0913-683K-ND |
Manufacturer | |
Manufacturer Product Number | RLB0913-683K |
Description | FIXED IND 68MH 45MA 150 OHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 mH Unshielded Drum Core, Wirewound Inductor 45 mA 150Ohm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150Ohm | |
Q @ Freq | 20 @ 79.6kHz | |
Frequency - Self Resonant | 100kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.49000 | $4.90 |
| 25 | $0.45320 | $11.33 |
| 50 | $0.42720 | $21.36 |
| 200 | $0.37980 | $75.96 |
| 400 | $0.35810 | $143.24 |
| 600 | $0.34598 | $207.59 |
| 1,000 | $0.33131 | $331.31 |
| 2,600 | $0.30555 | $794.43 |