Rubycon Through Hole Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
988 In Stock | 1 : $1.65000 Bulk | - | Bulk | Active | 1300 µF | ±20% | 25 V | 68mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 906 mA @ 120 Hz | 1.51 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
926 In Stock | 1 : $1.74000 Bulk | - | Bulk | Active | 510 µF | ±20% | 50 V | 68mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 830.5 mA @ 120 Hz | 1.51 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
966 In Stock | 1 : $1.78000 Bulk | - | Bulk | Active | 240 µF | ±20% | 70 V | 96mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 698.5 mA @ 120 Hz | 1.27 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
939 In Stock | 1 : $1.79000 Bulk | - | Bulk | Active | 1600 µF | ±20% | 25 V | 72mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 882 mA @ 120 Hz | 1.47 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
983 In Stock | 1 : $1.81000 Bulk | - | Bulk | Active | 1100 µF | ±20% | 35 V | 72mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 882 mA @ 120 Hz | 1.47 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
971 In Stock | 1 : $1.85000 Bulk | - | Bulk | Active | 360 µF | ±20% | 70 V | 100mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 676.5 mA @ 120 Hz | 1.23 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,690 In Stock | 1 : $1.90000 Bulk | - | Bulk | Active | 1800 µF | ±20% | 25 V | 50mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.14 A @ 120 Hz | 1.9 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
944 In Stock | 1 : $1.97000 Bulk | - | Bulk | Active | 620 µF | ±20% | 50 V | 72mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 808.5 mA @ 120 Hz | 1.47 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
928 In Stock | 1 : $2.07000 Bulk | - | Bulk | Active | 360 µF | ±20% | 70 V | 70mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 880 mA @ 120 Hz | 1.6 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
593 In Stock | 1 : $2.09000 Bulk | - | Bulk | Active | 2200 µF | ±20% | 25 V | 53mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.295 A @ 120 Hz | 1.85 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
982 In Stock | 1 : $2.12000 Bulk | - | Bulk | Active | 1500 µF | ±20% | 35 V | 53mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.11 A @ 120 Hz | 1.85 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
905 In Stock | 1 : $2.16000 Bulk | - | Bulk | Active | 510 µF | ±20% | 70 V | 75mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 852.5 mA @ 120 Hz | 1.55 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,660 In Stock | 1 : $2.20000 Bulk | - | Bulk | Active | 2200 µF | ±20% | 25 V | 43mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.533 A @ 120 Hz | 2.19 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
594 In Stock | 1 : $2.25000 Bulk | - | Bulk | Active | 1500 µF | ±20% | 35 V | 43mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.314 A @ 120 Hz | 2.19 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
950 In Stock | 1 : $2.32000 Bulk | - | Bulk | Active | 820 µF | ±20% | 50 V | 53mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.11 A @ 120 Hz | 1.85 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
142 In Stock | 1 : $2.33000 Bulk | - | Bulk | Active | 820 µF | ±20% | 50 V | 43mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.314 A @ 120 Hz | 2.19 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
719 In Stock | 1 : $2.40000 Bulk | - | Bulk | Active | 680 µF | ±20% | 50 V | 50mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.818 A @ 120 Hz | 4.04 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
598 In Stock | 1 : $2.40000 Bulk | - | Bulk | Active | 430 µF | ±20% | 70 V | 61mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.0175 A @ 120 Hz | 1.85 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
573 In Stock | 1 : $2.40000 Bulk | - | Bulk | Active | 2700 µF | ±20% | 25 V | 46mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.491 A @ 120 Hz | 2.13 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
559 In Stock | 1 : $2.42000 Bulk | - | Bulk | Active | 1.5 mF | ±20% | 35 V | 49mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.092 A @ 120 Hz | 1.82 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : $2.43000 Bulk | - | Bulk | Active | 1800 µF | ±20% | 35 V | 46mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.278 A @ 120 Hz | 2.13 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
550 In Stock | 1 : $2.49000 Bulk | - | Bulk | Active | 560 µF | ±20% | 70 V | 65mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 984.5 mA @ 120 Hz | 1.79 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
75 In Stock | 1 : $2.49000 Bulk | - | Bulk | Active | 820 µF | ±20% | 50 V | 49mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.092 A @ 120 Hz | 1.82 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
584 In Stock | 1 : $2.58000 Bulk | - | Bulk | Active | 2.7 mF | ±20% | 25 V | 51mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.26 A @ 120 Hz | 1.8 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
565 In Stock | 1 : $2.60000 Bulk | - | Bulk | Active | 1.8 mF | ±20% | 35 V | 51mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.08 A @ 120 Hz | 1.8 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can |