47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A470J15C0GH5TAA

DigiKey Part Number
1017PHTR-ND - Tape & Reel (TR)
1017PHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A470J15C0GH5TAA
Description
CAP CER 47PF 100V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
A470J15C0GH5TAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,112
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.16900$1.69
50$0.12020$6.01
100$0.10800$10.80
500$0.08444$42.22
1,000$0.07700$77.00
2,500$0.07148$178.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$0.06762$473.34
14,000$0.06711$939.54
21,000$0.06685$1,403.85
35,000$0.06655$2,329.25
49,000$0.06637$3,252.13
70,000$0.06619$4,633.30
84,000$0.06610$5,552.40
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.