YHF-095A2S2B-P200 | |
|---|---|
DigiKey Part Number | 5448-YHF-095A2S2B-P200-ND |
Manufacturer | |
Manufacturer Product Number | YHF-095A2S2B-P200 |
Description | ANT 4G/LTE 2X2 DOME RG174 SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G Dome SMA Male (2) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 829MHz, 2.2GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 3.0, 2.9, 2.7 | |
Return Loss | -6.0dB, -6.2dB, -6.8dB | |
Gain | 1.7dBi, 3.9dBi, 3.7dBi | |
Power - Max | 5 W | |
Features | Cable - 2m | |
Termination | SMA Male (2) | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.378" (35.00mm) | |
Applications | 2G, 3G, 4G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.03000 | $67.03 |
| 10 | $63.79100 | $637.91 |
| 25 | $60.84640 | $1,521.16 |
| 100 | $58.16180 | $5,816.18 |