Power Amplifier 1 Circuit TO-220-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA541AP

DigiKey Part Number
OPA541AP-ND
Manufacturer
Manufacturer Product Number
OPA541AP
Description
IC POWER 1 CIRCUIT TO220-11
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Amplifier 1 Circuit TO-220-11
Datasheet
 Datasheet
EDA/CAD Models
OPA541AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
1.6 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
2 mV
Current - Supply
20mA
Current - Output / Channel
10 A
Voltage - Supply Span (Min)
20 V
Voltage - Supply Span (Max)
70 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-11 Formed Leads
Supplier Device Package
TO-220-11
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$29.28000$29.28
10$23.64900$236.49
25$22.24280$556.07
100$20.74520$2,074.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.