Feed Through, Pass Through Capacitors

Results: 141
Stocking Options
Environmental Options
Media
Exclude
141Results
Search Entry
Applied FiltersRemove All

Showing
of 141
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
Current
DC Resistance (DCR) (Max)
Operating Temperature
Insertion Loss
Temperature Coefficient
Ratings
Mounting Type
Package / Case
Size / Dimension
Height (Max)
Thread Size
1,766
In Stock
1 : $44.94000
Tray
-
Tray
Active
Feed Through
1.4 µF
-
70V
15 A
-
-55°C ~ 125°C
70dB @ 1GHz
X7W
-
Chassis Mount
Axial, Bushing, 1 Turret Lead
0.385" Dia x 0.362" L (9.78mm x 9.20mm)
-
1/4"-28
1,271
In Stock
1 : $6.36000
Bulk
-
Bulk
Active
Feed Through
1000 pF
0%, +100%
100V
-
-
-55°C ~ 125°C
20dB @ 100MHz
X7V
-
Chassis Mount
Axial, Shoulder - No Leads
0.165" Dia x 0.165" L (4.19mm x 4.19mm)
-
-
222
In Stock
1 : $7.47000
Bulk
-
Bulk
Active
Feed Through
1000 pF
0%, +100%
100V
20 A
-
-55°C ~ 125°C
-
X7V
-
Chassis Mount
Axial, Shoulder
0.165" Dia x 0.165" L (4.19mm x 4.19mm)
-
-
330
In Stock
1 : $18.98000
Bulk
-
Bulk
Active
Feed Through
2700 pF
0%, +100%
100V
1 A
-
-55°C ~ 125°C
25dB @ 100MHz
-
-
Chassis Mount
Axial, Press Fit
0.094" Dia x 0.098" L (2.39mm x 2.49mm)
-
-
0
In Stock
Check Lead Time
1 : $37.58000
Bulk
-
Bulk
Active
Feed Through
10000 pF
0%, +100%
100V
1 A
-
-55°C ~ 125°C
35dB @ 100MHz
-
-
Chassis Mount
Axial, Press Fit
0.094" Dia x 0.098" L (2.39mm x 2.49mm)
-
-
0
In Stock
Check Lead Time
1 : $55.33000
Tray
-
Tray
Active
Feed Through
1.4 µF
-
50V
15 A
-
-55°C ~ 125°C
70dB @ 1GHz
X7R
-
Chassis Mount
Axial, Bushing, 1 Turret Lead
0.385" Dia x 0.362" L (9.78mm x 9.20mm)
-
1/4"-28
0
In Stock
1 : $37.58000
Bulk
-
Bulk
Active
Feed Through
3 pF
-
100V
1 A
-
-55°C ~ 125°C
-
-
-
Chassis Mount
Axial, Press Fit
0.094" Dia x 0.098" L (2.39mm x 2.49mm)
-
-
0
In Stock
Check Lead Time
1 : $31.90000
Bulk
-
Bulk
Active
Feed Through
1000 pF
0%, +100%
500V
20 A
-
-55°C ~ 85°C
20dB @ 100MHz
X5U
-
Chassis Mount
Axial, Discoidal - 1 Notched lead
0.281" Dia x 0.186" L (7.14mm x 4.72mm)
-
-
0
In Stock
Active
-
Bulk
Active
Feed Through
1500 pF
0%, +100%
100V
-
-
-55°C ~ 125°C
22dB @ 100MHz
-
-
Chassis Mount
Axial, Shoulder - No Leads
0.094" Dia x 0.155" L (2.39mm x 3.94mm)
-
-
0
In Stock
Check Lead Time
300 : $6.99453
Bulk
-
Bulk
Active
Feed Through
1500 pF
0%, +100%
200V
10 A
-
-55°C ~ 85°C
22dB @ 100MHz
-
-
Chassis Mount
Axial, Shoulder
0.075" Dia x 0.155" L (1.90mm x 3.93mm)
-
-
0
In Stock
Check Lead Time
300 : $6.99453
Bulk
-
Bulk
Active
Feed Through
1500 pF
0%, +100%
200V
10 A
-
-55°C ~ 85°C
22dB @ 100MHz
-
-
Chassis Mount
Axial, Shoulder
0.075" Dia x 0.155" L (1.90mm x 3.93mm)
-
-
0
In Stock
Check Lead Time
300 : $6.99453
Bulk
-
Bulk
Active
Feed Through
470 pF
0%, +100%
200V
10 A
-
-55°C ~ 85°C
12dB @ 100MHz
-
-
Chassis Mount
Axial, Shoulder
0.075" Dia x 0.155" L (1.90mm x 3.93mm)
-
-
0
In Stock
Check Lead Time
300 : $6.99453
Bulk
-
Bulk
Active
Feed Through
470 pF
0%, +100%
200V
10 A
-
-55°C ~ 85°C
12dB @ 100MHz
-
-
Chassis Mount
Axial, Shoulder
0.075" Dia x 0.155" L (1.90mm x 3.93mm)
-
-
0
In Stock
Check Lead Time
300 : $7.47407
Bulk
-
Bulk
Active
Feed Through
1000 pF
±20%
200V
10 A
-
-55°C ~ 85°C
-
-
-
Chassis Mount
Axial, Shoulder
0.075" Dia x 0.155" L (1.90mm x 3.93mm)
-
-
0
In Stock
Check Lead Time
250 : $7.53632
Bulk
-
Bulk
Active
Feed Through
1000 pF
-
100V
20 A
-
-55°C ~ 125°C
20dB @ 100MHz
X7V
-
Chassis Mount
Axial, Shoulder
0.165" Dia x 0.165" L (4.19mm x 4.19mm)
-
-
0
In Stock
Check Lead Time
250 : $7.53632
Bulk
-
Bulk
Active
Feed Through
1000 pF
0%, +100%
100V
-
-
-55°C ~ 125°C
20dB @ 100MHz
X7V
-
Chassis Mount
Axial, Shoulder - No Leads
0.165" Dia x 0.165" L (4.19mm x 4.19mm)
-
-
0
In Stock
Check Lead Time
250 : $7.53632
Bulk
-
Bulk
Active
Feed Through
1000 pF
0%, +100%
100V
20 A
-
-55°C ~ 125°C
-
X7V
-
Chassis Mount
Axial, Shoulder
0.165" Dia x 0.165" L (4.19mm x 4.19mm)
-
-
0
In Stock
Check Lead Time
250 : $7.53632
Bulk
-
Bulk
Active
Feed Through
1000 pF
-
-
20 A
-
-30°C ~ 85°C
-
Y5U
-
Chassis Mount
Axial, Shoulder
0.165" Dia x 0.165" L (4.19mm x 4.19mm)
-
-
CAP FEEDTHRU 500PF 10KV RADIAL
CAP FEEDTHRU 500PF 10KV RADIAL
TDK
0
In Stock
600 : $11.23318
Bulk
Tariff may apply if shipping to the United States
Bulk
Obsolete
Feed Through
500 pF
±35%
10000V (10kV)
-
-
-30°C ~ 120°C
-
E
-
Chassis Mount
Radial
1.260" L x 0.787" W (32.00mm x 20.00mm)
0.811" (20.60mm)
-
0
In Stock
Check Lead Time
100 : $23.01670
Bulk
-
Bulk
Active
Feed Through
1000 pF
±20%
100V
20 A
-
-55°C ~ 125°C
-
X7R
-
Chassis Mount
Axial, Bushing, 1 Turret Lead
0.187" Dia x 0.359" L (4.75mm x 9.12mm)
-
8-32
0
In Stock
Check Lead Time
100 : $23.01670
Bulk
-
Bulk
Active
Feed Through
1000 pF
±20%
100V
20 A
-
-55°C ~ 125°C
-
X7R
-
Chassis Mount
Axial, Bushing, 1 Turret Lead
0.187" Dia x 0.359" L (4.75mm x 9.12mm)
-
8-32
0
In Stock
Check Lead Time
100 : $23.01670
Bulk
-
Bulk
Active
Feed Through
1000 pF
±20%
100V
20 A
-
-55°C ~ 85°C
20dB @ 100MHz
X5U
-
Chassis Mount
Axial, Bushing, 1 Turret Lead
0.187" Dia x 0.359" L (4.75mm x 9.12mm)
-
8-32
0
In Stock
Check Lead Time
100 : $23.01670
Bulk
-
Bulk
Active
Feed Through
1000 pF
±20%
100V
20 A
-
-55°C ~ 85°C
20dB @ 100MHz
X5U
-
Chassis Mount
Axial, Bushing, 1 Turret Lead
0.187" Dia x 0.359" L (4.75mm x 9.12mm)
-
8-32
0
In Stock
Check Lead Time
100 : $23.01670
Bulk
-
Bulk
Active
Feed Through
1000 pF
0%, +100%
200V
20 A
-
-55°C ~ 85°C
-
X5U
-
Chassis Mount
Axial, Bushing, 1 Turret Lead
0.187" Dia x 0.359" L (4.75mm x 9.12mm)
-
8-32
0
In Stock
Check Lead Time
100 : $23.01670
Bulk
-
Bulk
Active
Feed Through
1000 pF
0%, +100%
200V
20 A
-
-55°C ~ 85°C
-
X5U
-
Chassis Mount
Axial, Bushing, 1 Turret Lead
0.187" Dia x 0.359" L (4.75mm x 9.12mm)
-
8-32
Showing
of 141

Feed Through, Pass Through Capacitors


Feed through capacitors are a variety of devices designed to provide capacitive coupling to a conductor which passes through them. Commonly used for broadband filtering of DC power lines, they are often produced in mechanical form factors designed to be mounted within a conductive enclosure, in context of RF, microwave, and other sensitive applications.