Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : $16.83000 Bag | - | Bag | Active | Plug, Female Sockets | 3 | 12 | - | Free Hanging (In-Line) | - | - | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 5A | 500VAC, 700VDC | 0.197" ~ 0.315" (5.00mm ~ 8.00mm) | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $16.31000 Bag | - | Bag | Active | Plug, Male Pins | 3 | 12 | - | Free Hanging (In-Line) | - | - | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 5A | 500VAC, 700VDC | 0.197" ~ 0.315" (5.00mm ~ 8.00mm) | -25°C ~ 85°C | |||
20 In Stock | 1 : $7.91000 Bag | - | Bag | Active | Receptacle, Male Pins | 3 | 12 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 5A | 500VAC, 700VDC | - | -25°C ~ 85°C | |||
18 In Stock | 1 : $8.33000 Bag | - | Bag | Active | Receptacle, Female Sockets | 3 | 12 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 5A | 500VAC, 700VDC | - | -25°C ~ 85°C | |||
0 In Stock | 20 : $3.83450 Bulk | - | Bulk | Obsolete | Receptacle, Male Pins | 3 | 12 | - | Panel Mount | Bulkhead - Rear Side Nut | - | Bayonet Lock | Keyed | - | - | - | - | - | - | - | - | - | 5A | 500VAC, 700VDC | - | -25°C ~ 85°C | |||
0 In Stock | 20 : $4.74950 Bulk | - | Bulk | Obsolete | Receptacle, Female Sockets | 3 | 12 | - | Panel Mount | Bulkhead - Rear Side Nut | - | Bayonet Lock | Keyed | - | - | - | - | - | - | - | - | - | 5A | 500VAC, 700VDC | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 20 : $6.17400 Bag | - | Bag | Active | Receptacle, Male Pins | 3 | 12 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 5A | 500VAC, 700VDC | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 20 : $7.28100 Bag | - | Bag | Active | Receptacle, Female Sockets | 3 | 12 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 5A | 500VAC, 700VDC | - | -25°C ~ 85°C | |||
0 In Stock | 20 : $7.40700 Bulk | - | Bulk | Obsolete | Receptacle, Male Pins | 3 | 12 | - | Panel Mount | Bulkhead - Rear Side Nut | - | Bayonet Lock | Keyed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | 20 : $7.60150 Bulk | - | Bulk | Obsolete | Plug, Male Pins | 3 | 12 | - | Free Hanging (In-Line) | - | - | Bayonet Lock | Keyed | - | - | - | - | - | - | - | - | - | 5A | 500VAC, 700VDC | - | -25°C ~ 85°C | |||
0 In Stock | 20 : $8.46400 Bulk | - | Bulk | Obsolete | Plug, Female Sockets | 3 | 12 | - | Free Hanging (In-Line) | - | - | Bayonet Lock | Keyed | - | - | - | - | - | - | - | - | - | 5A | 500VAC, 700VDC | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 20 : $11.11650 Bag | - | Bag | Active | Jack, Male Pins | 3 | 12 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 5A | 500VAC, 700VDC | 0.197" ~ 0.315" (5.00mm ~ 8.00mm) | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 20 : $11.43700 Bag | - | Bag | Active | Jack, Female Sockets | 3 | 12 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 5A | 500VAC, 700VDC | 0.197" ~ 0.315" (5.00mm ~ 8.00mm) | -25°C ~ 85°C | |||
0 In Stock | 20 : $12.76850 Bulk | - | Bulk | Obsolete | Plug, Female Sockets | 3 | 12 | - | Free Hanging (In-Line) | - | - | Bayonet Lock | Keyed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | 20 : $13.76700 Bulk | - | Bulk | Obsolete | Receptacle, Male Pins | 3 | 15 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Metal | Zinc Alloy | Chrome | Silver | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 10A | 500VAC, 700VDC | - | -25°C ~ 85°C | |||
0 In Stock | 20 : $14.19100 Bulk | - | Bulk | Obsolete | Receptacle, Male Pins | 3 | 15 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Metal | Zinc Alloy | Chrome | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 10A | 500VAC, 700VDC | - | -25°C ~ 85°C | |||
0 In Stock | 1 : $15.47000 Bulk | - | Bulk | Obsolete | Receptacle, Male Pins | 3 | 15 | - | Panel Mount | Flange | Solder Cup | Threaded | Keyed | Metal | Zinc Alloy | Chromate | Silver | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 10A | 500VAC, 700VDC | - | -25°C ~ 85°C | |||
1 In Stock | 1 : $15.71000 Bag | - | Bag | Obsolete | Receptacle, Male Pins | 3 | 15 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Metal | Zinc Alloy | Chrome | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 10A | 500VAC, 700VDC | - | -25°C ~ 85°C | |||
0 In Stock | 1 : $16.31000 Bulk | - | Bulk | Obsolete | Receptacle, Male Pins | 3 | 15 | - | Panel Mount | Flange | Solder Cup | Threaded | Keyed | Metal | Zinc Alloy | Chromate | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 10A | 500VAC, 700VDC | - | -25°C ~ 85°C | |||
0 In Stock | 20 : $17.01650 Bulk | - | Bulk | Obsolete | Receptacle, Female Sockets | 3 | 15 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Metal | Zinc Alloy | Chrome | Silver | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 10A | 500VAC, 700VDC | - | -25°C ~ 85°C | |||
0 In Stock | 20 : $17.01650 Bulk | - | Bulk | Obsolete | Receptacle, Female Sockets | 3 | 15 | - | Panel Mount | Flange | Solder Cup | Threaded | Keyed | Metal | Zinc Alloy | Chrome | Silver | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 10A | 500VAC, 700VDC | - | -25°C ~ 85°C | |||
0 In Stock | 20 : $17.18000 Bulk | - | Bulk | Obsolete | Receptacle, Female Sockets | 3 | 15 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Metal | Zinc Alloy | Chrome | Silver | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 10A | 500VAC, 700VDC | - | -25°C ~ 85°C | |||
0 In Stock | 40 : $17.72550 Bulk | - | Bulk | Obsolete | Plug, Male Pins | 3 | 15 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Zinc Alloy | Chrome | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 10A | 500VAC, 700VDC | - | -25°C ~ 85°C | |||
0 In Stock | 20 : $18.32550 Bulk | - | Bulk | Obsolete | Receptacle, Female Sockets | 3 | 15 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Metal | Zinc Alloy | Chrome | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 10A | 500VAC, 700VDC | - | -25°C ~ 85°C | |||
0 In Stock | 20 : $18.48900 Bulk | - | Bulk | Obsolete | Receptacle, Female Sockets | 3 | 15 | - | Panel Mount | Flange | Solder Cup | Threaded | Keyed | Metal | Zinc Alloy | Chrome | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 10A | 500VAC, 700VDC | - | -25°C ~ 85°C |