CW Industries Headers, Male Pins
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
935 In Stock | 1 : $7.35000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
310 In Stock | 1 : $2.99000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Wire Wrap | Push-Pull | 0.240" (6.10mm) | 0.610" (15.49mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
1,162 In Stock | 1 : $4.57000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Wire Wrap | Push-Pull | 0.240" (6.10mm) | 0.610" (15.49mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
462 In Stock | 1 : $5.32000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 34 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
593 In Stock | 1 : $6.14000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
506 In Stock | 1 : $9.67000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Wire Wrap | Push-Pull | 0.240" (6.10mm) | 0.610" (15.49mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
666 In Stock | 1 : $2.50000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
154 In Stock | 1 : $3.44000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
555 In Stock | 1 : $3.55000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.291" (7.40mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
947 In Stock | 1 : $3.59000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
320 In Stock | 1 : $3.66000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
70,998 In Stock | 1 : $4.33000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
226 In Stock | 1 : $4.67000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.291" (7.40mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
840 In Stock | 1 : $6.34000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.291" (7.40mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
142 In Stock | 1 : $7.75000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 34 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.291" (7.40mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
125 In Stock | 1 : $8.01000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Wire Wrap | Push-Pull | 0.240" (6.10mm) | 0.610" (15.49mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
94 In Stock | 1 : $5.03000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.291" (7.40mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
35 In Stock | 1 : $13.40000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Wire Wrap | Push-Pull | 0.240" (6.10mm) | 0.610" (15.49mm) | - | 0.291" (7.40mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
100 In Stock | 1 : $3.72000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Wire Wrap | Push-Pull | 0.240" (6.10mm) | 0.610" (15.49mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
100 In Stock | 1 : $4.23000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Wire Wrap | Push-Pull | 0.240" (6.10mm) | 0.610" (15.49mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
41 In Stock | 1 : $4.23000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.291" (7.40mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
76 In Stock | 1 : $4.33000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Wire Wrap | Push-Pull | 0.240" (6.10mm) | 0.610" (15.49mm) | - | 0.291" (7.40mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
89 In Stock | 1 : $5.91000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Wire Wrap | Push-Pull | 0.240" (6.10mm) | 0.610" (15.49mm) | - | 0.291" (7.40mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
59 In Stock | 1 : $6.67000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Wire Wrap | Push-Pull | 0.240" (6.10mm) | 0.610" (15.49mm) | - | 0.291" (7.40mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
66 In Stock | 1 : $7.01000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 34 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Wire Wrap | Push-Pull | 0.240" (6.10mm) | 0.610" (15.49mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - |