Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.1 A | |
On-State Resistance (Max) | 0.3 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.66900 | $6.69 |
| 100 | $0.50200 | $50.20 |
| 500 | $0.45200 | $226.00 |
| 1,000 | $0.42600 | $426.00 |
| 2,000 | $0.40900 | $818.00 |
| 6,000 | $0.39300 | $2,358.00 |
| 10,000 | $0.39050 | $3,905.00 |