ARM® Cortex®-M0+ - BLDC Controller Microcontroller IC FLASH (64kB) 72-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STSPIN32G0251Q

DigiKey Part Number
497-STSPIN32G0251Q-ND
Manufacturer
Manufacturer Product Number
STSPIN32G0251Q
Description
VFQFPN 10X10X0.95 72L PITCH 05
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - BLDC Controller Microcontroller IC FLASH (64kB) 72-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
STSPIN32G0251Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Active
Applications
BLDC Controller
Core Processor
ARM® Cortex®-M0+
Program Memory Type
FLASH (64kB)
Controller Series
STM32G031x8x3
RAM Size
8K x 8
Interface
I2C, SPI, UART/USART
Number of I/O
32
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-QFN (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,773
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$3.49000$3.49
10$2.62900$26.29
25$2.41280$60.32
100$2.17510$217.51
250$2.06168$515.42
500$1.99332$996.66
1,008$1.93647$1,951.96
3,024$1.86712$5,646.17
5,040$1.84148$9,281.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.