AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Features | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,719 In Stock | 1 : $8.00000 Bulk | - | - | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5.1V | 3A | 15 W | 75mW (Max) | - | - | - | 0°C ~ 40°C | USB C | 59" (1.50m) | NEMA 1-15P | - | 1.77" L x 1.77" W x 1.06" H (45.0mm x 45.0mm x 27.0mm) | - | - | ||
316 In Stock | 1 : $9.45000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 12V | 2.5A | 30 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | NEMA 1-15P | - | 2.81" L x 1.70" W x 1.13" H (71.3mm x 43.3mm x 28.8mm) | cULus | - | |||
1,944 In Stock | 1 : $9.50000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 12V | 2A | 24 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 45°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | - | 2.70" L x 1.69" W x 1.28" H (68.5mm x 43.0mm x 32.5mm) | cULus, FCC | - | ||
1,178 In Stock | 1 : $9.77000 Box | - | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 2.5A | 30 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | - | 2.80" L x 1.70" W x 1.30" H (71.1mm x 43.2mm x 33.0mm) | cUL, FCC, UL | 62368-1 | |||
4,191 In Stock | 1 : $10.33000 Box | - | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 2A | 24 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | - | 2.80" L x 1.70" W x 1.30" H (71.1mm x 43.2mm x 33.0mm) | cUL, FCC, UL | 62368-1 | |||
1,055 In Stock | 1 : $10.47000 Box | Tariff may apply if shipping to the United States | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 3A | 15 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | NEMA 1-15P | - | 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm) | cULus | - | |||
1,783 In Stock | 1 : $10.68000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 3A | 15 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | - | 2.82" L x 1.77" W x 1.30" H (71.7mm x 45.0mm x 33.0mm) | CB, CE, cULus | - | |||
466 In Stock 10,092 Factory | 1 : $12.15000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 3A | 15 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 60" (1.52m) | NEMA 1-15P | - | 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm) | cETLus | - | |||
4,427 In Stock 155 Factory | 1 : $12.16000 Box | - | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1.5A | 18 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | NEMA 1-15P | - | 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm) | cETLus | - | |||
2,363 In Stock | 1 : $12.76000 Box | Tariff may apply if shipping to the United States | - | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 12V | 1.5A | 18 W | 100mW (Max) | Positive Center | ITE (Commercial) | 85% | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | Multi-Blade (Included) | - | 2.58" L x 1.71" W x 1.43" H (65.5mm x 43.5mm x 36.2mm) | CE, GS, SAA, UL | 60950-1 | ||
1,247 In Stock | 1 : $12.81000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 2.5A | 30 W | 100mW (Max) | Positive Center | ITE (Commercial) | 86.94% | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 70.9" (1.80m) | IEC 320-C14 | - | 3.90" L x 2.05" W x 1.42" H (99.0mm x 52.0mm x 36.0mm) | CB, CCC, CE, FCC, GS, PSE, RCM, TUV | 60950-1 | |||
431 In Stock | 1 : $13.37000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 4A | 20 W | 100mW (Max) | Positive Center | ITE (Commercial) | 83.08% | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 47.2" (1.20m) | IEC 320-C8, Multi-Blade (Included) | - | 3.90" L x 2.05" W x 1.42" H (99.0mm x 52.0mm x 36.0mm) | CB, CE, cUL, FCC, GS, RCM, TUV, UL | 60950-1 | |||
295 In Stock | 1 : $13.48000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 1.6A | 19 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C14 | - | 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm) | cULus, IEC | 62368-1 | |||
3,325 In Stock | 1 : $13.50000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 12V | 1.5A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | - | 3.66" L x 2.13" W x 1.42" H (93.0mm x 54.0mm x 36.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
1,118 In Stock | 1 : $13.50000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 5V | 3A | 15 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | - | 3.66" L x 2.13" W x 1.42" H (93.0mm x 54.0mm x 36.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
284 In Stock | 1 : $13.50000 Box | Tariff may apply if shipping to the United States | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 85 ~ 264 VAC | 12V | 1.5A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | NEMA 1-15P | - | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | BSMI, CB, cULus, EAC | - | |||
861 In Stock | 1 : $13.65000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 6V | 3A | 18 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 47.2" (1.20m) | IEC 320-C8, Multi-Blade (Included) | - | 3.90" L x 2.05" W x 1.42" H (99.0mm x 52.0mm x 36.0mm) | CB, CE, cUL, FCC, GS, RCM, TUV, UL | 62368-1 | |||
750 In Stock | 1 : $13.65000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 3A | 15 W | 75mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | USB C | 47.2" (1.20m) | Multi-Blade (Sold Separately) | - | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | CB, CE, LPS | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1 | |||
3,101 In Stock | 1 : $13.70000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 5V | 4A | 20 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | - | 3.66" L x 2.13" W x 1.42" H (93.0mm x 54.0mm x 36.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
719 In Stock | 1 : $13.70000 Box | Tariff may apply if shipping to the United States | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 85 ~ 264 VAC | 12V | 2.08A | 25 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | NEMA 1-15P | - | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | BSMI, CB, cULus, EAC | - | |||
528 In Stock | 1 : $13.70000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 12V | 2.08A | 25 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | - | 3.66" L x 2.13" W x 1.42" H (93.0mm x 54.0mm x 36.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
397 In Stock | 1 : $13.70000 Box | Tariff may apply if shipping to the United States | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 85 ~ 264 VAC | 5V | 4A | 20 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | NEMA 1-15P | - | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | BSMI, CB, cULus, EAC | - | |||
130 In Stock | 1 : $13.99000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 1.6A | 19 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C8 | - | 3.48" L x 1.97" W x 1.34" H (88.5mm x 50.0mm x 34.0mm) | cULus, IEC | 62368-1 | |||
330 In Stock | 1 : $14.07000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 2A | 24 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 60.2" (1.53m) | IEC 320-C14 | - | 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm) | CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI | 60950-1 | |||
790 In Stock | 1 : $14.81000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 4A | 20 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | - | 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm) | CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, SIQ, UKRSepro, VCCI | 60950-1 |