TVS Diodes

Results: 531
Stocking Options
Environmental Options
Media
Exclude
531Results
Search Entry
Applied FiltersRemove All

Showing
of 531
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DT1240V3-04LP-7
TVS DIODE 5.5VWM 11VC UDFN251010
Diodes Incorporated
37,562
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.08888
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
6V
11V
5.5A (8/20µs)
60W
Yes
Ethernet, HDMI
-
-55°C ~ 85°C (TA)
-
-
Surface Mount
10-UFDFN
U-DFN2510-10
SC-74
TVS DIODE SC74
onsemi
16,834
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.08834
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
70V
-
-
-
No
General Purpose
1.6pF @ 1MHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
SC-74
AOZ8300CI-03
TVS DIODE 5.5VWM 18VC SOT23-6
Alpha & Omega Semiconductor Inc.
892,497
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.09888
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
6.6V
18V (Typ)
4A (8/20µs)
50W
Yes
General Purpose
1.25pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
TSOT-26
TVS DIODE 3.3VWM 10VC TSOT26
Diodes Incorporated
90,085
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.10625
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
3.3V
6V
10V (Typ)
1A (8/20µs)
-
Yes
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
6-SON
TVS DIODE 5.5VWM 6SON
Texas Instruments
24,888
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.33628
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
6V
-
-
-
Yes
Ethernet
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UFDFN
6-SON (1.45x1)
SOT-23-6
TVS DIODE 3.3VWM 6VC SOT26
Diodes Incorporated
35,185
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.11831
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
3.3V (Max)
4.5V
6V (Typ)
5A (8/20µs)
180W
Yes
HDMI
2.4pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
SOT 363
TVS DIODE 3.3VWM 10VC SOT363
Diodes Incorporated
58,591
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.12227
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
3.3V
6V
10V (Typ)
1A (8/20µs)
-
Yes
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
SOT-23-6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
112,395
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.12762
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.25V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-363
TVS DIODE 5.5VWM 10VC SC88
onsemi
16,078
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.11860
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
5.5V
10V
8A (8/20µs)
-
Yes
General Purpose
0.6pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT 563
TVS DIODE 3.3VWM 10VC SOT563
Diodes Incorporated
110,867
In Stock
525,000
Factory
1 : $0.59000
Cut Tape (CT)
3,000 : $0.13215
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
3.3V
6V
10V (Typ)
5A (8/20µs)
-
Yes
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-23-6
TVS DIODE 5VWM 17.5VC SOT23-6
SMC Diode Solutions
22,592
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.13557
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5V (Max)
6V
17.5V
5A (8/20µs)
-
Yes
Ethernet
3.2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
TVS DIODE 3.3VWM 10VC SOT26
Diodes Incorporated
36,345
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.13603
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
3.3V
6V
10V (Typ)
1A (8/20µs)
-
Yes
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
Automotive, AEC-Q101 Series
TVS DIODE 5.5VWM 6TSOP
Nexperia USA Inc.
18,458
In Stock
1 : $0.62000
Cut Tape (CT)
10,000 : $0.13053
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
-
-
-
-
Yes
General Purpose
1pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74, SOT-457
6-TSOP
PESD4USB5B-TBRX
TVS DIODE 5.5VWM 9.5V DFN2510A10
Nexperia USA Inc.
38,625
In Stock
1 : $0.65000
Cut Tape (CT)
5,000 : $0.13779
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V
6V
9.5V (Typ)
3.8A (8/20µs)
-
Yes
HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
Automotive, AEC-Q101 Series
TVS DIODE 5.5VWM 6TSOP
Nexperia USA Inc.
69,134
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.14923
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V
6V
-
-
100W
Yes
General Purpose
2.5pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74, SOT-457
6-TSOP
Automotive, AEC-Q101 Series
TVS DIODE 5.5VWM 6TSOP
Nexperia USA Inc.
28,241
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.14923
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V
6V
-
-
100W
Yes
General Purpose
2.5pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74, SOT-457
6-TSOP
SOT-23-6
TVS DIODE 5VWM SOT23-6
STMicroelectronics
20,999
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.15545
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5V
-
-
-
-
No
General Purpose
-
-
-
-
Surface Mount
SOT-23-6
SOT-23-6
PESD4USB5B-TBRX
TVS DIODE 4.6VC DFN2510A-10
Nexperia USA Inc.
0
In Stock
7,930
Marketplace
Check Lead Time
1 : $0.68000
Cut Tape (CT)
5,000 : $0.14525
Tape & Reel (TR)
863 : $0.35000
Bulk
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Steering (Rail to Rail)
4
-
6V
4.6V (Typ)
5.2A (8/20µs)
-
No
HDMI, USB
0.5pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
96,515
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.15846
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Steering (Rail to Rail)
4
3.3V (Max)
3.5V
8V
12A (100ns)
-
Yes
HDMI
0.45pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
10-DFN (2.5x1)
SOT 23-6
TVS DIODE 5VWM 17.5VC SOT23-6L
MCC (Micro Commercial Components)
34,601
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.16446
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5V (Max)
6V
17.5V
12A (8/20µs)
350W
Yes
General Purpose
1.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
10-UFDFN
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
87,129
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.18076
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
6.5V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
15,396
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.16685
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
6V
-
-
-
Yes
-
1pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-74, SOT-457
6-TSOP
DT1240V3-04LP-7
TVS DIODE 5.5VWM 10VC UDFN251010
Diodes Incorporated
81,644
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.16729
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
6V
10V
6A (8/20µs)
60W
Yes
Ethernet, HDMI
-
-55°C ~ 85°C (TA)
-
-
Surface Mount
10-UFDFN
U-DFN2510-10
CLVC1GX04MDRLREP
TVS DIODE 5.5VWM SOT5X3
Texas Instruments
50,598
In Stock
1 : $0.74000
Cut Tape (CT)
4,000 : $0.15324
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
11V
-
-
100W
Yes
Ethernet
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-5X3
6 TSOP
TVS DIODE 5VWM 12VC 6TSOP
onsemi
1,381
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.16464
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5V (Max)
6V
12V
25A (8/20µs)
500W
Yes
-
3pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
Showing
of 531

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.