Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48 VQFN
IC TRANSCEIVER 1/1 48VQFN
Texas Instruments
2,698
In Stock
1 : $14.15000
Cut Tape (CT)
2,000 : $8.62552
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
Ethernet
1/1
-
-
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.15V ~ 3.45V
-40°C ~ 125°C (TA)
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
48 VQFN
IC TRANSCEIVER 1/1 48VQFN
Texas Instruments
1,863
In Stock
1 : $16.71000
Cut Tape (CT)
250 : $10.99988
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
Ethernet
1/1
-
-
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.15V ~ 3.45V
-40°C ~ 125°C (TA)
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.