VAR-2 | |
|---|---|
DigiKey Part Number | 455-2931-ND |
Manufacturer | |
Manufacturer Product Number | VAR-2 |
Description | CONN RCPT HSG 2POS 7.92MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.312" (7.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.312" (7.92mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.10600 | $1.06 |
| 25 | $0.09880 | $2.47 |
| 50 | $0.09420 | $4.71 |
| 100 | $0.08960 | $8.96 |
| 250 | $0.08400 | $21.00 |
| 500 | $0.07996 | $39.98 |
| 1,000 | $0.07614 | $76.14 |
| 3,000 | $0.07045 | $211.35 |