IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.0 2.4GHz 63-UFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW43438KUBGT

DigiKey Part Number
BCM43438KUBGT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYW43438KUBGT
Description
IC RF TXRX+MCU BLE 63WLBGA
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.0 2.4GHz 63-UFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
CYW43438KUBGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
8DPSK, DQPSK, GFSK
Frequency
Data Rate (Max)
54Mbps
Power - Output
21dBm
Sensitivity
-99dBm
Memory Size
640kB ROM, 512kB SRAM
Serial Interfaces
I2S, SPI, UART
GPIO
5
Voltage - Supply
1.2V ~ 3.3V
Current - Receiving
37mA ~ 41mA
Current - Transmitting
260mA ~ 320mA
Operating Temperature
-30°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
63-UFBGA, WLBGA
Supplier Device Package
63-WLBGA (2.87x4.87)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.78417$13,920.85
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.