0.200" (5.08mm) Headers, Male Pins
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,553 In Stock | 1 : $1.44000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.181" (4.60mm) | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
887 In Stock | 1 : $1.53000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | - | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -55°C ~ 85°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
4,970 In Stock | 1 : $2.26000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.140" (3.56mm) | - | 0.345" (8.76mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Board Guide, Board Lock | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
7,356 In Stock | 1 : $2.55000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.161" (4.09mm) | - | 0.346" (8.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Board Lock | -20°C ~ 105°C | - | UL94 V-2 | - | 10A | 250VAC | |||
1,291 In Stock | 1 : $3.30000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.140" (3.56mm) | - | 0.345" (8.76mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Board Lock | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
23,552 In Stock | 1 : $1.01000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | - | - | 0.210" (5.33mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
5,009 In Stock | 1 : $1.13000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | - | 0.181" (4.60mm) | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -55°C ~ 85°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
1,572 In Stock | 1 : $1.46000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | - | - | - | Natural | - | - | |||
2,779 In Stock | 1 : $1.53000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.181" (4.60mm) | 0.240" (6.10mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
11,910 In Stock | 1 : $1.78000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | - | - | - | Natural | - | - | |||
38,219 In Stock | 1 : $1.80000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.210" (5.33mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
8,120 In Stock | 1 : $2.21000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 8 | 2 | 0.360" (9.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.181" (4.60mm) | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
4,599 In Stock | 1 : $2.26000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.181" (4.60mm) | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
2,825 In Stock | 1 : $2.45000 Bag | Tariff may apply if shipping to the United States | Bag | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | - | 0.181" (4.60mm) | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | - | Natural | 12A | 250VAC | |||
2,926 In Stock | 1 : $2.64000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | - | - | - | Natural | - | - | |||
2,585 In Stock | 1 : $2.64000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.140" (3.56mm) | - | 0.345" (8.76mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Board Guide, Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Natural | 12A | 250VAC | |||
2,604 In Stock | 1 : $2.67000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | - | - | - | - | Natural | - | - | |||
221 In Stock | 1 : $2.75000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.150" (3.81mm) | - | 0.346" (8.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Board Lock | -20°C ~ 105°C | - | UL94 V-0 | - | 10A | 250VAC | |||
1,388 In Stock | 1 : $2.96000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 12 | 2 | 0.360" (9.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.181" (4.60mm) | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
1,080 In Stock | 1 : $3.18000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.330" (8.38mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Board Lock | -55°C ~ 105°C | - | UL94 V-2 | Black | 15A | 250VAC | |||
930 In Stock | 1 : $3.32000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.140" (3.56mm) | - | 0.345" (8.76mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Board Guide, Board Lock | -55°C ~ 105°C | - | UL94 V-0 | White | 12A | 250VAC | |||
998 In Stock | 1 : $3.58000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 16 | 2 | 0.360" (9.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.181" (4.60mm) | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
2,819 In Stock | 1 : $4.15000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.181" (4.60mm) | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
2,676 In Stock | 1 : $4.92000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | - | - | - | - | Natural | - | - | |||
2,470 In Stock | 1 : $0.70000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | - | - | 0.210" (5.33mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC |