RF Transceiver ICs

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
NRF5340-CLAA-R
IC RF TXRX+MCU 802.15.4 95WLCSP
Nordic Semiconductor ASA
10,238
In Stock
1 : $8.40000
Cut Tape (CT)
7,000 : $5.08068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.2, Thread, Zigbee®
-
2.4GHz
2Mbps
3dBm
-97.5dBm
1MB Flash, 256kB RAM
ADC, I2S, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
2.6mA ~ 7mA
3.2mA
-40°C ~ 105°C
Surface Mount
95-XFBGA, WLCSP
95-WLCSP (4.39x3.85)
NRF5340-CLAA-R7
IC RF TXRX+MCU 802.15.4 95WLCSP
Nordic Semiconductor ASA
2,717
In Stock
1 : $8.40000
Cut Tape (CT)
1,500 : $5.49255
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.2, Thread, Zigbee®
-
2.4GHz
2Mbps
3dBm
-97.5dBm
1MB Flash, 256kB RAM
ADC, I2S, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
2.6mA ~ 7mA
3.2mA
-40°C ~ 105°C
Surface Mount
95-XFBGA, WLCSP
95-WLCSP (4.39x3.85)
NRF5340-QKAA-R
IC RF TXRX+MCU 802.15.4 94QFN
Nordic Semiconductor ASA
4,240
In Stock
1 : $9.46000
Cut Tape (CT)
3,000 : $5.98794
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.1, Thread, Zigbee®
-
2.4GHz
2Mbps
3dBm
-97.5dBm
1MB Flash, 256kB RAM
ADC, I2S, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
2.6mA ~ 7mA
3.2mA
-40°C ~ 105°C
Surface Mount
94-VFQFN Dual Rows, Exposed Pad
94-aQFN (7x7)
NRF5340-QKAA-R
IC RF TXRX+MCU 802.15.4 94QFN
Nordic Semiconductor ASA
324
In Stock
1 : $9.46000
Cut Tape (CT)
800 : $6.41050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.1, Thread, Zigbee®
-
2.4GHz
2Mbps
3dBm
-97.5dBm
1MB Flash, 256kB RAM
ADC, I2S, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
2.6mA ~ 7mA
3.2mA
-40°C ~ 105°C
Surface Mount
94-VFQFN Dual Rows, Exposed Pad
94-aQFN (7x7)
MFG_NRF5340-QKAA-AB0-R7
IC RF TXRX+MCU 802.15.4 94QFN
Nordic Semiconductor ASA
0
In Stock
800 : $5.49188
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.2
-
2.4GHz
2Mbps
3dBm
-97.5dBm
1MB Flash, 256kB RAM
ADC, I2S, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
2.6mA ~ 3mA
3.2mA ~ 4.7mA
-40°C ~ 105°C
Surface Mount
94-VFQFN Dual Rows, Exposed Pad
94-aQFN (7x7)
Showing
of 5

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.